Green, 9-position, 1-row, 1-deck barrier strip terminal block with screwless termination. Features 8A current rating, 300V voltage rating, and a 3.81mm pitch. Constructed with tin-plated contacts and a UL94 V-0 flammability rating. Designed for free-hanging, cable mounting with wire gauges from 16AWG to 28AWG. RoHS compliant.
Phoenix Contact 1851119 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Height | 20.8mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 12.4mm |
| Max Current Rating | 8A |
| Mount | Free Hanging, Cable |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | FK-MCP |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 3.597944oz |
| Width | 35.08mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1851119 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.