
2-position, 1-row barrier strip terminal block with screwless termination. Features 3.81mm pitch, 8A current rating, and 300V voltage rating. Constructed with tin-plated copper contacts and a green housing, this RoHS compliant component supports wire gauges from 16AWG to 28AWG. Suitable for free-hanging or panel mounting, it boasts a UL94 V-0 flammability rating.
Phoenix Contact 1851232 technical specifications.
| Color | Green |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Lead Free | Lead Free |
| Max Current Rating | 8A |
| Mount | Free Hanging, Panel |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | COMBICON FK-MCP |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 3.597944oz |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1851232 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
