
3-position, 3.81mm pitch, right-angle terminal block with screwless termination. Rated for 8A and 300V, this female connector features tin-plated contacts and a green polyamide housing. Suitable for panel or free-hanging mounting, it accepts wire gauges from 16 to 28AWG and meets UL94 V-0 flammability standards. Approvals include CSA, VDE, cULus, CB, and EAC.
Phoenix Contact 1851245 technical specifications.
| Approvals | CSA, VDE, cULus, CB, EAC |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 12.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 20.8mm |
| Housing Color | Green |
| Length | 12.4mm |
| Material | Polyamide |
| Max Current Rating | 8A |
| Mount | Free Hanging, Panel, Cable |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FK-MCP |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 3.597944oz |
| Width | 21.82mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1851245 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
