Green barrier strip terminal block, featuring screwless termination for wire gauges 16AWG to 28AWG. This single-row, single-deck component offers 6 positions with a 0.15-inch pitch and a straight orientation. Rated for 8A maximum current and 160V supply voltage, it boasts a UL94 V-0 flammability rating and tin-plated contacts. Dimensions are 33.25mm length, 20.8mm height, and 20.8mm depth, with a free-hanging mount. RoHS compliant and lead-free.
Phoenix Contact 1851274 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 20.8mm |
| Flammability Rating | UL94 V-0 |
| Height | 20.8mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 33.25mm |
| Max Current Rating | 8A |
| Max Supply Voltage | 160V |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FK-MCP |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 3.597944oz |
| Width | 33.25mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1851274 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
