8-position, 1-row barrier strip terminal block with screwless termination. Features an 8A current rating and 300V voltage rating, accepting wire gauges from 16AWG to 28AWG. Constructed with tin-plated contacts and a green housing, this UL94 V-0 flammability rated component offers free-hanging mounting. Dimensions include a 12.4mm length, 40.87mm width, and 20.8mm height, with a 0.15-inch pitch. RoHS compliant.
Phoenix Contact 1851290 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Height | 20.8mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 12.4mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FK-MCP |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 3.597944oz |
| Width | 40.87mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1851290 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.