16-position, single-row terminal block with screwless spring cage termination. Features a 3.81mm pitch and straight, panel-mount orientation. Rated for 8A maximum current and 160V maximum supply voltage, with a 300V voltage rating. Contacts are tin-plated for reliable conductivity. Housing is green, UL94 V-0 flammability rated, and the component supports wire gauges from 16AWG to 28AWG.
Phoenix Contact 1851371 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 20.8mm |
| Flammability Rating | UL94 V-0 |
| Height | 20.8mm |
| Housing Color | Green |
| Length | 71.35mm |
| Max Current Rating | 8A |
| Max Supply Voltage | 160V |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 16 |
| Number of Positions Per Level | 16 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| RoHS Compliant | Yes |
| Series | FK-MCP |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 3.597944oz |
| Width | 71.35mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1851371 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.