20-position, 3.81mm pitch terminal block featuring screwless spring cage termination. Rated for 8A and 300V, this green, single-level connector offers a right-angle panel mount design with a 5mm length and 4.4mm depth. Constructed with tin-plated contacts and a UL94 V-0 flammability rating, it supports wire gauges from 16AWG to 28AWG and is RoHS compliant.
Phoenix Contact 1851410 technical specifications.
| Approvals | CSA, VDE, cULus, CB, EAC |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 4.4mm |
| Flammability Rating | UL94 V-0 |
| Height | 20.8mm |
| Housing Color | Green |
| Length | 5mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 20 |
| Number of Positions Per Level | 20 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| RoHS Compliant | Yes |
| Series | FK-MCP |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 3.597944oz |
| Width | 86.59mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1851410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.