Phoenix Contact 1851591 technical specifications.
| Color | Black |
| Contact Material | Tin |
| Height | 25.6mm |
| Length | 15.5mm |
| Number of Rows | 1 |
| Series | SMSTB |
| Width | 76.2mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1851591 to view detailed technical specifications.
No datasheet is available for this part.