Phoenix Contact 1851863 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Height | 40.64mm |
| Housing Color | Green |
| Length | 13.58mm |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | MVSTBW |
| Width | 40.78mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1851863 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.