3-position, single-level terminal block with 5.08mm pitch for screw termination. Features tin-plated contacts, a 12A current rating, and a 250V voltage rating. Designed for free-hanging cable mounting, accommodating wire gauges from 12AWG to 30AWG. Black housing with a 15.5mm height, 15.24mm length, and 25.6mm width. RoHS compliant for environmental responsibility.
Phoenix Contact 1851892 technical specifications.
| Color | Black |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Height | 15.5mm |
| Length | 15.24mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | SMSTB |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.213055oz |
| Width | 25.6mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1851892 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.