Phoenix Contact 1852095 technical specifications.
| Color | Green |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Positions | 9 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | COMBICON IC |
| Weight | 0.091712oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1852095 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.