Phoenix Contact 1852134 technical specifications.
| Color | Green |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Positions | 13 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | COMBICON |
| Weight | 0.115699oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1852134 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.