Phoenix Contact 1852147 technical specifications.
| Color | Green |
| Flammability Rating | UL94 V-0 |
| Height | 19.2mm |
| Lead Free | Lead Free |
| Length | 16.75mm |
| Number of Positions | 14 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON IC |
| Type | Integrated Circuit (IC) |
| Weight | 0.119931oz |
| Width | 87.79mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1852147 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.