Phoenix Contact 1852150 technical specifications.
| Color | Green |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Positions | 15 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | COMBICON |
| Weight | 0.129103oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1852150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.