2-position, 1-row female wire-to-board connector with a 3.81mm pitch. Features straight orientation and a cable mount design for free-hanging applications. Rated for 8A maximum current and 300V voltage, with tin contact plating. Housing is green, UL94 V-0 flammability rated, and accommodates 22-24AWG wire.
Phoenix Contact 1852176 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 5A |
| Current Rating | 8A |
| Depth | 23.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 8.7mm |
| Housing Color | Green |
| Length | 8.41mm |
| Max Current Rating | 8A |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | MCC |
| Termination | Crimp |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 0.027408oz |
| Width | 23.1mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1852176 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.