
3-position, 3.81mm pitch header connector featuring a green housing and tin-plated contacts. This free-hanging, female connector supports a nominal current of 8A and a rated voltage of 160V (III/2). Designed for crimp connections, it accommodates wire gauges from 22AWG to 24AWG and boasts a UL94 V-0 flammability rating.
Phoenix Contact 1852189 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 5A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 12.22mm |
| Housing Color | Green |
| Length | 8.7mm |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | MCC |
| Termination | Crimp |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 0.042188oz |
| Width | 23.1mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1852189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
