Four-position, straight, cable mount header for wire-to-board applications. Features a 3.81mm pitch and a 5A current rating, with a maximum current rating of 8A. Constructed with a green housing and tin contact plating, this component offers a 300V voltage rating and is UL94 V-0 flammability rated. Designed for free-hanging mounting, it supports wire gauges from 22AWG to 24AWG.
Phoenix Contact 1852192 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 5A |
| Current Rating | 8A |
| Depth | 23.1mm |
| Flammability Rating | UL94 V-0 |
| Height | 16.03mm |
| Housing Color | Green |
| Length | 16.03mm |
| Max Current Rating | 8A |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | MCC |
| Termination | Crimp |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 0.050089oz |
| Width | 23.1mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1852192 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.