
6-position, straight, cable mount wire-to-board header with a 3.81mm pitch. Features tin contact plating, a 5A current rating, and a maximum voltage rating of 300V. This green, free-hanging component has a UL94 V-0 flammability rating and is designed for 22-24AWG wire.
Phoenix Contact 1852215 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 5A |
| Current Rating | 8A |
| Depth | 23.1mm |
| Flammability Rating | UL94 V-0 |
| Height | 23.1mm |
| Housing Color | Green |
| Length | 23.65mm |
| Max Current Rating | 8A |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | MCC |
| Termination | Crimp |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 0.068784oz |
| Width | 23.65mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1852215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.