8-position, 3.81mm pitch header connector with straight orientation and crimp connection. Features a nominal current of 8 A and a rated voltage of 160 V (III/2). Constructed from polyamide with tin contact plating and a green housing color. Rated UL94 V-0 for flammability and is RoHS compliant. Designed for free-hanging, cable mounting.
Phoenix Contact 1852231 technical specifications.
| Approvals | UL, cULus, EAC |
| Color | Green |
| Contact Plating | Tin |
| Current | 5A |
| Current Rating | 8A |
| Depth | 23.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Green |
| Length | 31.27mm |
| Material | Polyamide |
| Max Current Rating | 8A |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Poles | 8 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | COMBICON MCC |
| Termination | Crimp |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 0.092065oz |
| Width | 23.1mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1852231 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.