
12-position, 3.81mm pitch header connector with straight orientation and crimp termination. Features a nominal current rating of 8A and a rated voltage of 160V (III/2). Constructed with a green housing and tin-plated contacts, this component is UL94 V-0 flammability rated and RoHS compliant. Designed for free-hanging mounting, it supports wire gauges from 22AWG to 24AWG.
Phoenix Contact 1852273 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 5A |
| Current Rating | 8A |
| Depth | 23.1mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Length | 46.51mm |
| Max Current Rating | 8A |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | COMBICON MCC |
| Termination | Crimp |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 4.63lb |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1852273 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.