Header connector featuring a 3.81 mm pitch and 13 positions for board-to-board applications. This straight, unshrouded header offers a nominal current rating of 8 A and a rated voltage of 160 V (III/2). It utilizes a crimp connection method for wire termination, supporting wire gauges from 22 AWG to 24 AWG. The green housing is constructed from UL94 V-0 flammability rated material, and the contact plating is tin.
Phoenix Contact 1852286 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 5A |
| Current Rating | 8A |
| Depth | 23.1mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Length | 50.32mm |
| Max Current Rating | 8A |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 13 |
| Number of Positions Per Level | 13 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | COMBICON MCC |
| Termination | Crimp |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 3.307lb |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1852286 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.