8-position, straight header connector featuring a 3.81mm pitch and 8A nominal current rating. Designed for 160V (III/2) rated voltage, this green connector utilizes a crimp connection method for wire gauges between 22AWG and 24AWG. It offers tin contact plating, UL94 V-0 flammability rating, and is RoHS compliant.
Phoenix Contact 1852422 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 23.1mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Length | 40.87mm |
| Max Current Rating | 8A |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | COMBICON MCC |
| Termination | Crimp |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 0.114288oz |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1852422 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.