Phoenix Contact 1852820 technical specifications.
| Contact Material | Brass, Copper |
| Contact Plating | Tin |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 26.6mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Variocon |
| Termination | Screw |
| Voltage Rating | 250V |
| DC Rated Voltage | 2.5kV |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1852820 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
