Barrier strip terminal block featuring 16 contacts across 8 positions and 2 rows. This right-angle, through-hole mount component offers a 3.5mm pitch and a 250V voltage rating, with a DC rated voltage of 2.5kV. Constructed with brass and copper contacts plated in tin, it supports a maximum current rating of 10A. Operating within a temperature range of -40°C to 100°C, this RoHS compliant module boasts a UL94 V-0 flammability rating.
Phoenix Contact 1852833 technical specifications.
| Package/Case | Module |
| Contact Material | Brass, Copper |
| Contact Plating | Tin |
| Current Rating | 8A |
| Depth | 28.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 39.5mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | Variocon® AML |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 2.5kV |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1852833 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.