
Phoenix Contact 1852846 technical specifications.
| Approvals | UL, EAC |
| Contact Material | Brass, Copper, CuZn |
| Contact Plating | Tin |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 26.6mm |
| Housing Color | Grey |
| Lead Free | Contains Lead |
| Length | 15mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Variocon® TFS |
| Termination | Screw |
| Voltage Rating | 600V |
| DC Rated Voltage | 6kV |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1852846 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.