Phoenix Contact 1852862 technical specifications.
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Number of Positions | 2 |
| Number of Rows | 3 |
| RoHS Compliant | Yes |
| Series | Variocon® |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1852862 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.