Phoenix Contact 1852930 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Material | Plastic |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | Variocon® VC1 |
| Weight | 1.631068oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1852930 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.