Phoenix Contact 1852943 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Length | 74mm |
| Material | Polyamide |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | Variocon® VC2 |
| Size | 65mm |
| Weight | 1.899856oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1852943 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.