Phoenix Contact 1853007 technical specifications.
| Color | Green |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 25.5mm |
| Lead Free | Lead Free |
| Length | 95.6mm |
| Material | Plastic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Variocon® VC |
| Thickness | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1853007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.