3-position, right-angle terminal block with screw termination. Features a 5.08mm pitch and 12A current rating, supporting up to 250V. Designed for cable mounting with a green housing and tin-plated contacts. Includes two levels, each with three positions, and is UL94 V-0 flammability rated. Accommodates wire gauges from 12AWG to 30AWG.
Phoenix Contact 1853023 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 21.5mm |
| Flammability Rating | UL94 V-0 |
| Height | 21.5mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 17.24mm |
| Max Current Rating | 12A |
| Max Supply Voltage | 250V |
| Mount | Free Hanging |
| Number of Levels | 2 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | TMSTBP |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 7.336984oz |
| Width | 28.9mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1853023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.