General terminal block with 10 positions, featuring a 5.08mm pitch and screw termination. This 2-level, 1-row unit offers 5 positions per level and is designed for cable mounting with a right-angle orientation. Rated for 12A and 300V, it utilizes tin-plated contacts and a green housing with UL94 V-0 flammability. Accommodates wire gauges from 12AWG to 30AWG.
Phoenix Contact 1853049 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 27.4mm |
| Housing Color | Green |
| Length | 21.5mm |
| Mount | Free Hanging |
| Number of Levels | 2 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | TMSTBP |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 7.336984oz |
| Width | 28.9mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1853049 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.