Female, 6-position, 2-level terminal block with 5.08mm pitch. Features screw termination and a 12A current rating at 250V. Constructed from green polyamide with tin-plated contacts, this free-hanging, cable-mount component offers a UL94 V-0 flammability rating and is RoHS compliant. Approvals include CSA, VDE, cULus, CB, and EAC.
Phoenix Contact 1853052 technical specifications.
| Approvals | CSA, VDE, cULus, CB, EAC |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 28.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 28.9mm |
| Housing Color | Green |
| Length | 21.5mm |
| Material | Polyamide |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Levels | 2 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | TMSTBP |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 4.761985oz |
| Width | 32.48mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1853052 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.