20-position, 2-row terminal block with 5.08mm pitch, designed for right-angle cable mounting. Features screw termination and a maximum current rating of 12A at 320V supply voltage. Constructed with tin-plated contacts and a green, UL94 V-0 rated housing. This lead-free, RoHS-compliant component supports wire gauges from 12AWG to 30AWG.
Phoenix Contact 1853094 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 21.5mm |
| Flammability Rating | UL94 V-0 |
| Height | 28.9mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 52.8mm |
| Max Current Rating | 12A |
| Max Supply Voltage | 320V |
| Mount | Free Hanging |
| Number of Levels | 2 |
| Number of Positions | 20 |
| Number of Positions Per Level | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMSTBP |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 1.145698oz |
| Width | 52.8mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1853094 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.