Two-position, general-purpose terminal block with 5.08mm pitch. Features screw termination and panel mount capability for free-hanging applications. Rated for 250V and 12A, with a maximum current of 15A. Constructed with tin-plated contacts and a green housing, meeting UL94 V-0 flammability standards. Accommodates wire gauges from 12AWG to 30AWG.
Phoenix Contact 1853104 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 21.5mm |
| Housing Color | Green |
| Length | 21.36mm |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | TMSTBP |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.280075oz |
| Width | 28.9mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1853104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.