8-position, 1-row terminal block with 5.08mm pitch. Features screw termination and tin-plated copper contacts. Rated for 12A and 300V, with a UL94 V-0 flammability rating. Designed for panel mounting with a free-hanging configuration. Accommodates wire gauges from 12AWG to 30AWG. RoHS compliant.
Phoenix Contact 1853120 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 28.9mm |
| Housing Color | Green |
| Length | 21.5mm |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | TMSTBP |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 4.761985oz |
| Width | 31.52mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1853120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.