Right-angle terminal block with 10 positions and 5 circuits, featuring a 5.08mm pitch. This 2-level, 2-row component supports 12A current rating and 250V voltage rating, with screw termination and tin-plated contacts. Designed for panel mounting, it accommodates wire gauges from 12AWG to 30AWG and boasts a UL94 V-0 flammability rating.
Phoenix Contact 1853133 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 21.5mm |
| Flammability Rating | UL94 V-0 |
| Height | 28.9mm |
| Housing Color | Green |
| Length | 21.5mm |
| Max Current Rating | 12A |
| Max Supply Voltage | 250V |
| Mount | Free Hanging, Panel |
| Number of Circuits | 5 |
| Number of Contacts | 10 |
| Number of Levels | 2 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | TMSTBP |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.616942oz |
| Width | 36.6mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1853133 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.