RA Panel Mount Terminal Block, 16 positions, 5.08mm pitch, 12A current rating, 250V voltage rating. Features tin-plated tin contacts, UL94 V-0 flammability rating, and screw termination. This green terminal block measures 21.5mm in length, 51.84mm in width, and 28.9mm in height, supporting wire gauges from 12AWG to 30AWG.
Phoenix Contact 1853162 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 28.9mm |
| Housing Color | Green |
| Length | 21.5mm |
| Mount | Free Hanging |
| Number of Levels | 2 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | TMSTBP |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 1oz |
| Width | 51.84mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1853162 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.