Right-angle terminal block with 5 positions and 5.08mm pitch, designed for panel mounting. Features a 2-level, 1-row configuration with 5 positions per level, accommodating 12A current and 300V voltage. Gold-plated contacts ensure reliable connection, while the UL94 V-0 rated housing offers flame retardancy. Suitable for wire gauges from 12AWG to 30AWG, this lead-free and RoHS compliant component is ideal for general interconnect applications.
Phoenix Contact 1853201 technical specifications.
| Color | Grey, Green |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current | 15A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 28.9mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 21.5mm |
| Max Current Rating | 12A |
| Mount | Free Hanging, Panel |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Levels | 2 |
| Number of Positions | 10 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | TMSTBP |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.620116oz |
| Width | 36.6mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1853201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.