Shrouded header, right-angle, 5 positions, 5.08mm pitch, through-hole termination. Features gold-plated contacts for 15A current rating and 250V voltage rating. Constructed with a grey and green housing, this component is lead-free and RoHS compliant. Ideal for board-to-board and mezzanine applications.
Phoenix Contact 1853308 technical specifications.
| Color | Grey, Green |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current | 15A |
| Current Rating | 12A |
| Height | 12.1mm |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | MSTB |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 1.773lb |
| Width | 35.56mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1853308 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.