Phoenix Contact 1853324 technical specifications.
| Package/Case | Metal |
| Color | Grey |
| Height | 2.795inch |
| Length | 2.598inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight, IP67 |
| RoHS Compliant | Yes |
| Series | Variocon® VC1 |
| Width | 1.299inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1853324 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.