Phoenix Contact 1853353 technical specifications.
| Package/Case | Metal |
| Height | 3.11inch |
| Length | 4.37inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | Variocon® VC4 |
| Width | 1.299inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1853353 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.