Barrier strip terminal block featuring 6 positions across 2 rows, designed for screw termination. This component offers a 10A current rating and supports wire gauges from 14AWG to 30AWG. Constructed with brass and copper alloy contacts plated in tin and lead, it operates within a temperature range of -40°C to 100°C and has a maximum supply voltage of 250V. The grey housing is UL94 V-0 flammability rated, and the product is RoHS compliant with UL and EAC approvals.
Phoenix Contact 1853476 technical specifications.
| Approvals | UL, EAC |
| Contact Material | Brass, Copper Alloy, CuZn |
| Contact Plating | Tin, Lead |
| Current Rating | 10A |
| Depth | 21.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 250V |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Variocon® TFS |
| Termination | Screw |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1853476 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.