Phoenix Contact 1853528 technical specifications.
| Approvals | UL, EAC |
| Package/Case | Module |
| Contact Material | Brass, Copper Alloy, CuZn |
| Contact Plating | Tin, Lead |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 22mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Variocon® AMS |
| Termination | Screw |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1853528 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.