Phoenix Contact 1853531 technical specifications.
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Tin, Lead |
| Current Rating | 10A |
| Depth | 28.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Current Rating | 10A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | Variocon® AML |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1853531 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.