
Phoenix Contact 1853654 technical specifications.
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Series | Variocon® VC |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1853654 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.