Phoenix Contact 1853735 technical specifications.
| Lead Free | Lead Free |
| Material | Polyamide |
| Mount | Cable |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | Variocon® |
| Weight | 0.360147oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1853735 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.