Phoenix Contact 1853751 technical specifications.
| Material | Polyamide |
| Package Quantity | 1 |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | Variocon® |
| Weight | 7.054792oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1853751 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.