Phoenix Contact 1853764 technical specifications.
| Material | TPE, Polyamide, Thermoplastic |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | HEAVYCON® |
| Weight | 0.268082oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1853764 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.