Phoenix Contact 1853926 technical specifications.
| Lead Free | Lead Free |
| Material | TPE, Polyamide, Thermoplastic |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | Variocon® |
| Weight | 0.478668oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1853926 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.