Phoenix Contact 1853939 technical specifications.
| Lead Free | Lead Free |
| Material | TPE, Polyamide, Thermoplastic |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | Variocon® |
| Weight | 14.109585oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1853939 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.